
SIT9120AC-1B3-33E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B3-33E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B3-33E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,34800 € | 33,48 € |
| 25 | 3,16560 € | 79,14 € |
| 50 | 3,03480 € | 151,74 € |
| 100 | 2,90940 € | 290,94 € |
| 250 | 2,75160 € | 687,90 € |
| 500 | 2,63808 € | 1.319,04 € |
| 1.000 | 2,52934 € | 2.529,34 € |
| 2.500 | 2,39265 € | 5.981,62 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,65850 € |

