
SIT9120AC-1B3-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B3-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B3-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,34800 € | 33,48 € |
| 25 | 3,16560 € | 79,14 € |
| 50 | 3,03480 € | 151,74 € |
| 100 | 2,90940 € | 290,94 € |
| 250 | 2,75160 € | 687,90 € |
| 500 | 2,63808 € | 1.319,04 € |
| 1.000 | 2,52934 € | 2.529,34 € |
| 2.500 | 2,39265 € | 5.981,62 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,65850 € |

