12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead Exposed Pad
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT9003AC-43-33DB-12.000000X

DigiKey Part Number
1473-30230-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9003AC-43-33DB-12.000000X
Description
MEMS OSC XO 12.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SIT9003AC-43-33DB-12.000000X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
±0.25%, Center Spread
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
4.3µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 250 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,07392 €768,48 €
Manufacturers Standard Package
Unit Price without VAT:3,07392 €
Unit Price with VAT:3,71944 €

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC