


SIT8920BM-12-33E-19.200000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-12-33E-19.200000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-12-33E-19.200000 |
Description | MEMS OSC XO 19.2000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 6,20600 € | 62,06 € |
| 25 | 5,86880 € | 146,72 € |
| 50 | 5,62640 € | 281,32 € |
| 100 | 5,39410 € | 539,41 € |
| 250 | 5,10212 € | 1.275,53 € |
| 500 | 4,89200 € | 2.446,00 € |
| 1.000 | 4,69079 € | 4.690,79 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

