
SIT8918BAU71-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BAU71-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BAU71-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,73200 € | 27,32 € |
| 25 | 2,58320 € | 64,58 € |
| 50 | 2,47620 € | 123,81 € |
| 100 | 2,37390 € | 237,39 € |
| 250 | 2,24508 € | 561,27 € |
| 500 | 2,15244 € | 1.076,22 € |
| 1.000 | 2,06366 € | 2.063,66 € |
| 2.500 | 1,95203 € | 4.880,07 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,79940 € |

