
SIT8208AC-81-33E-45.158400 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-81-33E-45.158400-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-81-33E-45.158400 |
Description | MEMS OSC XO 45.1584MHZ LVCMOS |
Customer Reference | |
Detailed Description | 45.1584 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 31mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,67400 € | 26,74 € |
| 25 | 2,52880 € | 63,22 € |
| 50 | 2,42400 € | 121,20 € |
| 100 | 2,32370 € | 232,37 € |
| 250 | 2,19760 € | 549,40 € |
| 500 | 2,10688 € | 1.053,44 € |
| 1.000 | 2,01999 € | 2.019,99 € |
| 2.500 | 1,91072 € | 4.776,80 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,72680 € |

