
SIT8008BI-33-33N-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-33-33N-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-33-33N-8.000000 |
Description | MEMS OSC XO 8.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,91840 € | 22,96 € |
| 50 | 0,88040 € | 44,02 € |
| 100 | 0,84410 € | 84,41 € |
| 250 | 0,79824 € | 199,56 € |
| 500 | 0,76522 € | 382,61 € |
| 1.000 | 0,73358 € | 733,58 € |
| 2.500 | 0,69380 € | 1.734,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

