Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPA60R600P6XKSA1 | |
|---|---|
DigiKey Part Number | IPA60R600P6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R600P6XKSA1 |
Description | MOSFET N-CH 600V 4.9A TO220-FP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.9A (Tc) 28W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R600P6XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 557 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 50 | 0,89800 € | 44,90 € |
| 100 | 0,80420 € | 80,42 € |
| 500 | 0,63932 € | 319,66 € |
| 1.000 | 0,58629 € | 586,29 € |
| 2.000 | 0,54171 € | 1.083,42 € |
| 5.000 | 0,49348 € | 2.467,40 € |
| 10.000 | 0,46370 € | 4.637,00 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

















