



SIT8003AI-23-18E-26.00000 (BULK) | |
|---|---|
DigiKey Part Number | 1473-1294-ND |
Manufacturer | |
Manufacturer Product Number | SIT8003AI-23-18E-26.00000 (BULK) |
Description | MEMS OSC XO 26.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 0.8µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,08880 € | 27,22 € |
| 50 | 1,04400 € | 52,20 € |
| 100 | 1,00080 € | 100,08 € |
| 250 | 0,94640 € | 236,60 € |
| 500 | 0,90728 € | 453,64 € |
| 1.000 | 0,86980 € | 869,80 € |
| 2.500 | 0,82264 € | 2.056,60 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

