



SIT5001AICGE-33E0-12.288000X | |
|---|---|
DigiKey Part Number | 1473-1350-2-ND - Tape & Reel (TR) 1473-1350-1-ND - Cut Tape (CT) 1473-1350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5001AICGE-33E0-12.288000X |
Description | MEMS OSC TCXO 12.2880MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 5,12400 € | 51,24 € |
| 25 | 4,84600 € | 121,15 € |
| 50 | 4,64580 € | 232,29 € |
| 100 | 4,45410 € | 445,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,21280 € | 1.053,20 € |
| 500 | 4,03922 € | 2.019,61 € |
| 750 | 3,94108 € | 2.955,81 € |
| 1.250 | 3,82094 € | 4.776,17 € |
| 1.750 | 3,74390 € | 6.551,82 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,13900 € |

