
SIT1602BI-81-18N-33.330000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-81-18N-33.330000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-81-18N-33.330000 |
Description | MEMS OSC XO 33.3300MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,27000 € | 12,70 € |
| 25 | 1,20120 € | 30,03 € |
| 50 | 1,15140 € | 57,57 € |
| 100 | 1,10390 € | 110,39 € |
| 250 | 1,04384 € | 260,96 € |
| 500 | 1,00070 € | 500,35 € |
| 1.000 | 0,95936 € | 959,36 € |
| 2.500 | 0,90735 € | 2.268,38 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |



