



SIT1534AI-H4-DCC-04.096E | |
|---|---|
DigiKey Part Number | 1473-1532-2-ND - Tape & Reel (TR) 1473-1532-1-ND - Cut Tape (CT) 1473-1532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1534AI-H4-DCC-04.096E |
Description | MEMS OSC XO 4.0960KHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.096 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1534AI-H4-DCC-04.096E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,24900 € | 12,49 € |
| 25 | 1,18040 € | 29,51 € |
| 50 | 1,13160 € | 56,58 € |
| 100 | 1,08470 € | 108,47 € |
| 250 | 1,02584 € | 256,46 € |
| 500 | 0,98340 € | 491,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94278 € | 942,78 € |
| 2.000 | 0,90385 € | 1.807,70 € |
| 3.000 | 0,88183 € | 2.645,49 € |
| 5.000 | 0,85489 € | 4.274,45 € |
| 7.000 | 0,83760 € | 5.863,20 € |
| 10.000 | 0,81966 € | 8.196,60 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |










