
SIT9365AI-4E1-25N61.440000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AI-4E1-25N61.440000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AI-4E1-25N61.440000 |
Description | MEMS OSC XO 61.4400MHZ HCSL |
Customer Reference | |
Detailed Description | 61.44 MHz XO (Standard) HCSL Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 10 | 11,69500 € | 116,95 € |
| 25 | 11,06120 € | 276,53 € |
| 50 | 10,60480 € | 530,24 € |
| 100 | 10,16810 € | 1.016,81 € |
| 250 | 9,61880 € | 2.404,70 € |
| 500 | 9,50104 € | 4.750,52 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,27450 € |

