Humidity, Temperature, Light Sensor Ethernet Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature, Light Sensor Ethernet Output
EM01B-VLT Contents

EM01B-VLT

DigiKey Part Number
EM01B-VLT-ND
Manufacturer
Manufacturer Product Number
EM01B-VLT
Description
SENSOR MULT HUMIDITY/TEMP/LIGHT
Customer Reference
Detailed Description
Humidity, Temperature, Light Sensor Ethernet Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Humidity, Temperature, Light
Output Type
Ethernet
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.