Solid State Drive (SSD) FLASH - NAND (SLC) 2GB PATA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (SLC) 2GB PATA
Silicon Motion- Automotive Storage Solutions

SM621GE2-BA

DigiKey Part Number
SM621GE2-BA-ND
Manufacturer
Manufacturer Product Number
SM621GE2-BA
Description
SSD 2GB SLC PATA I-TEMP
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 2GB PATA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
2GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
-
Speed - Read
-
Speed - Write
-
Voltage - Supply
-
Type
PATA
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
20.00mm x 16.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.