
WT32I-A-AI6 | |
|---|---|
DigiKey Part Number | 1446-1036-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WT32I-A-AI6 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v3.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 6.5dBm | |
Sensitivity | -91dBm | |
Serial Interfaces | I2S, PIO, SPI, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BlueCore5 | |
Memory Size | 16MB Flash | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

