MFR Recommended

WF111-A-V1C | |
|---|---|
DigiKey Part Number | 336-4954-ND |
Manufacturer | |
Manufacturer Product Number | WF111-A-V1C |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 17dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | PIO, SDIO, SPI | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 70mA ~ 88mA | |
Current - Transmitting | 74mA ~ 192mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |


