
SI53102-A3-GMR | |
|---|---|
DigiKey Part Number | 336-4402-2-ND - Tape & Reel (TR) 336-4402-1-ND - Cut Tape (CT) 336-4402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI53102-A3-GMR |
Description | IC CLK BUFFER PCIE 1:2 8TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 8-TDFN (1.4x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (1.4x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,21800 € | 32,18 € |
| 25 | 2,96520 € | 74,13 € |
| 100 | 2,68700 € | 268,70 € |
| 250 | 2,55428 € | 638,57 € |
| 500 | 2,53568 € | 1.267,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,32729 € | 6.981,87 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,11830 € |



