SI2401-FS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 112
Unit Price: 9,88000 €
Datasheet
2.4k Modem V.21, V.22, V.23, Bell 103, Bell 212A 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2401-FS

DigiKey Part Number
336-1095-ND
Manufacturer
Manufacturer Product Number
SI2401-FS
Description
IC ISOMODEM SYSTEM-SIDE 16SOIC
Customer Reference
Detailed Description
2.4k Modem V.21, V.22, V.23, Bell 103, Bell 212A 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Obsolete
Data Format
V.21, V.22, V.23, Bell 103, Bell 212A
Baud Rates
2.4k
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types