
EM3591-RTR | |
|---|---|
DigiKey Part Number | 336-3217-2-ND - Tape & Reel (TR) 336-3217-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EM3591-RTR |
Description | IC RF TXRX+MCU 802.15.4 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 23.5mA ~ 29.5mA | |
Current - Transmitting | 24mA ~ 44mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 € | 11,34 € |
| 10 | 9,86200 € | 98,62 € |
| 25 | 9,34800 € | 233,70 € |
| 100 | 8,64270 € | 864,27 € |
| 250 | 8,22044 € | 2.055,11 € |
| 500 | 7,92256 € | 3.961,28 € |
| 1.000 | 7,64204 € | 7.642,04 € |
| Unit Price without VAT: | 11,34000 € |
|---|---|
| Unit Price with VAT: | 13,72140 € |

