IC RF TxRx + MCU Bluetooth, General ISM < 1GHz Bluetooth 902MHz ~ 928MHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32SG23B020F512IM40-CR

DigiKey Part Number
336-EFR32SG23B020F512IM40-CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32SG23B020F512IM40-CR
Description
IC RF TXRX+MCU BLE 40QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, General ISM < 1GHz Bluetooth 902MHz ~ 928MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, General ISM < 1GHz
Protocol
Modulation
2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS
Frequency
Data Rate (Max)
50kbps
Power - Output
20dBm
Sensitivity
-109.5dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART
GPIO
23
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
4mA
Current - Transmitting
85.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,80766 €7.019,15 €
Manufacturers Standard Package
Unit Price without VAT:2,80766 €
Unit Price with VAT:3,39727 €