IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG1P131F64GM32-C0

DigiKey Part Number
336-4614-ND
Manufacturer
Manufacturer Product Number
EFR32FG1P131F64GM32-C0
Description
IC RF TXRX+MCU 802.15.4 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
20dBm
Sensitivity
-94dBm
Memory Size
64kB Flash, 16kB RAM
Serial Interfaces
I2C, I2S, SPI, UART, USART
GPIO
16
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
8.7mA
Current - Transmitting
8.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,90000 €7,90 €
106,73500 €67,35 €
256,33960 €158,49 €
1005,80460 €580,46 €
4905,27288 €2.583,71 €
9805,06517 €4.963,87 €
1.4704,94985 €7.276,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,90000 €
Unit Price with VAT:9,55900 €