


CC0603KRX7R9BB474 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7R9BB474TR-ND - Tape & Reel (TR) 13-CC0603KRX7R9BB474CT-ND - Cut Tape (CT) 13-CC0603KRX7R9BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,11620 € | 11,62 € |
| 500 | 0,09156 € | 45,78 € |
| 1.000 | 0,08398 € | 83,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06914 € | 276,56 € |
| 8.000 | 0,06511 € | 520,88 € |
| 12.000 | 0,06310 € | 757,20 € |
| 20.000 | 0,06086 € | 1.217,20 € |
| 28.000 | 0,05956 € | 1.667,68 € |
| 40.000 | 0,05830 € | 2.332,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

