
EFM8LB12F64E-C-QSOP24R | |
|---|---|
DigiKey Part Number | 336-5849-2-ND - Tape & Reel (TR) 336-5849-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EFM8LB12F64E-C-QSOP24R |
Description | IC MCU 8BIT 64KB FLASH 24QSOP |
Customer Reference | |
Detailed Description | CIP-51 8051 Laser Bee Microcontroller IC 8-Bit 72MHz 64KB (64K x 8) FLASH 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 72MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 13x14b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QSOP | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,38700 € | 23,87 € |
| 25 | 2,19600 € | 54,90 € |
| 100 | 1,95040 € | 195,04 € |
| 250 | 1,81904 € | 454,76 € |
| 500 | 1,73576 € | 867,88 € |
| 1.000 | 1,70345 € | 1.703,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,49559 € | 3.738,97 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,53320 € |

