
EFM32HG210F64G-C-QFN32 | |
---|---|
DigiKey Part Number | 336-6158-ND |
Manufacturer | |
Manufacturer Product Number | EFM32HG210F64G-C-QFN32 |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Happy Gecko Microcontroller IC 32-Bit 25MHz 64KB (64K x 8) FLASH 32-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (6x6) | |
Package / Case | 32-VQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,33000 € | 3,33 € |
10 | 2,77400 € | 27,74 € |
25 | 2,57360 € | 64,34 € |
100 | 2,31430 € | 231,43 € |
490 | 2,08943 € | 1.023,82 € |
980 | 2,01413 € | 1.973,85 € |
1.470 | 1,97579 € | 2.904,41 € |
2.940 | 1,91904 € | 5.641,98 € |
Unit Price without VAT: | 3,33000 € |
---|---|
Unit Price with VAT: | 4,02930 € |