ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 112-BGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32GG290F1024G-E-BGA112R

DigiKey Part Number
336-3878-2-ND - Tape & Reel (TR)
336-3878-1-ND - Cut Tape (CT)
336-3878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM32GG290F1024G-E-BGA112R
Description
IC MCU 32BIT 1MB FLASH 112BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 112-BGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
48MHz
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
90
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.98V ~ 3.8V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-BGA (10x10)
Package / Case
112-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 €15,37 €
1012,52300 €125,23 €
2511,64440 €291,11 €
10010,62380 €1.062,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,50257 €9.502,57 €
Manufacturers Standard Package
Unit Price without VAT:15,37000 €
Unit Price with VAT:18,59770 €