8051 C8051T60x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) OTP 11-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051T601-GMR

DigiKey Part Number
C8051T601-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051T601-GMR
Description
IC MCU 8BIT 8KB OTP 11QFN
Customer Reference
Detailed Description
8051 C8051T60x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) OTP 11-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
8
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
11-QFN (3x3)
Package / Case
10-VFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,17946 €1.769,19 €
Manufacturers Standard Package
Unit Price without VAT:1,17946 €
Unit Price with VAT:1,42715 €