
C8051F920-G-GMR | |
|---|---|
DigiKey Part Number | 336-4824-2-ND - Tape & Reel (TR) 336-4824-1-ND - Cut Tape (CT) 336-4824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F920-G-GMR |
Description | IC MCU 8BIT 32KB FLASH 32VFQFN |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 3.6V | |
Data Converters | A/D 23x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,22700 € | 32,27 € |
| 25 | 2,97240 € | 74,31 € |
| 100 | 2,64920 € | 264,92 € |
| 250 | 2,47916 € | 619,79 € |
| 500 | 2,37964 € | 1.189,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,23628 € | 3.354,42 € |
| 3.000 | 2,16898 € | 6.506,94 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,79160 € |


