8051 C8051F33x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F339-GMR

DigiKey Part Number
C8051F339-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C8051F339-GMR
Description
IC MCU 8BIT 16KB FLASH 24QFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
8051 C8051F33x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15.700 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5004,69218 €7.038,27 €
Manufacturers Standard Package
Unit Price without VAT:4,69218 €
Unit Price with VAT:5,67754 €

Other Suppliers on DigiKey

15.700In Stock
Ships from Flip Electronics