
AMW106-3.4.0R | |
|---|---|
DigiKey Part Number | 1586-1020-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMW106-3.4.0R |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 18dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | BCM43362 | |
Memory Size | 1.5MB Flash, 128kB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | 5.7mA | |
Current - Transmitting | 11.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 52-SMD Module | |
Base Product Number |

