


DP-241-8-28 | |
|---|---|
DigiKey Part Number | 595-1097-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-8-28 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 100VA Power Transformer 115V, 230V Primary 28V Secondary 3.6A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-8-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 28V | |
Current - Output (Max) | 3.6A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.40mm L x 58.50mm W | |
Height - Seated (Max) | 67.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 € | 40,63 € |
| 10 | 36,53700 € | 365,37 € |
| 25 | 35,01480 € | 875,37 € |
| 50 | 33,90140 € | 1.695,07 € |
| 100 | 32,82020 € | 3.282,02 € |
| 250 | 31,44012 € | 7.860,03 € |
| Unit Price without VAT: | 40,63000 € |
|---|---|
| Unit Price with VAT: | 49,16230 € |


