


DP-241-6-12 | |
|---|---|
DigiKey Part Number | 595-1076-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-6-12 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary 12.6V Secondary 2.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-6-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 2.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.60mm L x 44.30mm W | |
Height - Seated (Max) | 49.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,74000 € | 21,74 € |
| 10 | 19,57500 € | 195,75 € |
| 25 | 18,76600 € | 469,15 € |
| 50 | 18,17360 € | 908,68 € |
| 100 | 17,59760 € | 1.759,76 € |
| 250 | 16,86168 € | 4.215,42 € |
| 500 | 16,32374 € | 8.161,87 € |
| Unit Price without VAT: | 21,74000 € |
|---|---|
| Unit Price with VAT: | 26,30540 € |

