




14A-5.0R-36 | |
|---|---|
DigiKey Part Number | 595-1030-ND |
Manufacturer | |
Manufacturer Product Number | 14A-5.0R-36 |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 280mA, Series 140mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-5.0R-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 280mA, Series 140mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 36.50mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.37 lb (167.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 € | 10,53 € |
| 10 | 9,49100 € | 94,91 € |
| 25 | 9,10320 € | 227,58 € |
| 50 | 8,81860 € | 440,93 € |
| 100 | 8,54170 € | 854,17 € |
| 250 | 8,18748 € | 2.046,87 € |
| 500 | 7,92820 € | 3.964,10 € |
| 1.000 | 7,67636 € | 7.676,36 € |
| Unit Price without VAT: | 10,53000 € |
|---|---|
| Unit Price with VAT: | 12,74130 € |

