Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC118_1103394

DigiKey Part Number
1495-1003-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC118_1103394
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
DPSK, DQPSK, GFSK
Frequency
2.4GHz
Data Rate
270kbps
Power - Output
7.5dBm
Sensitivity
-92.5dBm
Serial Interfaces
I2C, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
EM3587
Memory Size
512MB EEPROM
Voltage - Supply
3.3V ~ 4.7V
Current - Receiving
16mA
Current - Transmitting
16mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.