2 Conductor Multi-Conductor Cable Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18128A

DigiKey Part Number
3473-6XV18128A-ND
Manufacturer
Manufacturer Product Number
6XV18128A
Description
CABLE 2COND GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
-
Conductor Strand
-
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.291" (7.39mm)
Shield Type
-
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
205,86350 €117,27 €
Unit Price without VAT:5,86350 €
Unit Price with VAT:7,09484 €