
6ES75325NB000AB0 | |
|---|---|
DigiKey Part Number | 3473-6ES75325NB000AB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES75325NB000AB0 |
Description | OUTPUT MODULE 2 ANLG 19.2-28.8V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 19.2 ~ 28.8VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES75325NB000AB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIMATIC S7-1500 | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Analog | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,58000 € | 537,58 € |
| 10 | 486,73300 € | 4.867,33 € |
| Unit Price without VAT: | 537,58000 € |
|---|---|
| Unit Price with VAT: | 650,47180 € |

