Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES71446KD000AB0

DigiKey Part Number
3473-6ES71446KD000AB0-ND
Manufacturer
Manufacturer Product Number
6ES71446KD000AB0
Description
INPUT MODULE 8 ANALOG 24V
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Obsolete
Type
Input Module
For Use With/Related Products
SIMATIC ET 200ECO
Number of Inputs and Type
8 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Circular
Features
-
Operating Temperature
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.