Network Switch - Managed 10 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK53082FN102AA3

DigiKey Part Number
3473-6GK53082FN102AA3-ND
Manufacturer
Manufacturer Product Number
6GK53082FN102AA3
Description
SCALANCE X308-2LH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
10
Copper Ports
8
Copper Type
10/100, 10/100/1000
Fiber Ports
2
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
18V ~ 32V
Ingress Protection
IP30
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
17.658,13000 €7.658,13 €
Manufacturers Standard Package
Unit Price without VAT:7.658,13000 €
Unit Price with VAT:9.266,33730 €