
52BM8B5 | |
|---|---|
DigiKey Part Number | 3473-52BM8B5-ND |
Manufacturer | |
Manufacturer Product Number | 52BM8B5 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 30mm | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 € | 57,98 € |
| Unit Price without VAT: | 57,98000 € |
|---|---|
| Unit Price with VAT: | 70,15580 € |

