Contactor 3PST-NO (3 Form A) 50 A 110 ~ 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42DF35AF

DigiKey Part Number
3473-42DF35AF-ND
Manufacturer
Manufacturer Product Number
42DF35AF
Description
CONTACTOR, 42DP,50A,3P,OPEN,120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 50 A 110 ~ 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
110 ~ 120VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
50 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1197,61000 €197,61 €
10175,94200 €1.759,42 €
25167,98400 €4.199,60 €
50162,20080 €8.110,04 €
Manufacturers Standard Package
Unit Price without VAT:197,61000 €
Unit Price with VAT:239,10810 €