Contactor 3PST-NO (3 Form A) 30 A 208 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42BF35AG

DigiKey Part Number
3473-42BF35AG-ND
Manufacturer
Manufacturer Product Number
42BF35AG
Description
CONTACTOR, 42DP,30A,3P,OPEN,240V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 30 A 208 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
208 ~ 240VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
70°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
194,59000 €94,59 €
1084,22700 €842,27 €
2580,42080 €2.010,52 €
5077,65400 €3.882,70 €
10074,98070 €7.498,07 €
Manufacturers Standard Package
Unit Price without VAT:94,59000 €
Unit Price with VAT:114,45390 €