
3SU10010AA200AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10010AA200AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10010AA200AA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10010AA200AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 € | 28,14 € |
| 10 | 24,28200 € | 242,82 € |
| 25 | 22,89160 € | 572,29 € |
| 50 | 21,89120 € | 1.094,56 € |
| 100 | 20,93280 € | 2.093,28 € |
| 250 | 19,72720 € | 4.931,80 € |
| Unit Price without VAT: | 28,14000 € |
|---|---|
| Unit Price with VAT: | 34,04940 € |

