6GK57956MP000AA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Siemens
In Stock: 0
Unit Price: 0,00000 €
RF ANTENNA WLAN Whip, Straight N Type Female Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK57956MP000AA0

DigiKey Part Number
3473-6GK57956MP000AA0-ND
Manufacturer
Manufacturer Product Number
6GK57956MP000AA0
Description
IWLAN ANTENNA ANT795-6MP
Customer Reference
Detailed Description
RF ANTENNA WLAN Whip, Straight N Type Female Wall Mount
Datasheet
 Datasheet
EDA/CAD Models
6GK57956MP000AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.94GHz ~ 5.925GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
5dB, 7dB
Features
-
Termination
N Type Female
Ingress Protection
IP65, IP67
Mounting Type
Wall Mount
Height (Max)
14.449" (367.00mm)
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes