


3LD21130TK51 | |
|---|---|
DigiKey Part Number | 3473-3LD21130TK51-ND |
Manufacturer | |
Manufacturer Product Number | 3LD21130TK51 |
Description | SWITCH 690V 25A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch 690V 25A |
Datasheet | Datasheet |
EDA/CAD Models | 3LD21130TK51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 690V | |
Current | 25A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,86000 € | 283,86 € |
| Unit Price without VAT: | 283,86000 € |
|---|---|
| Unit Price with VAT: | 343,47060 € |

