
6052396 | |
|---|---|
DigiKey Part Number | 1882-6052396-ND |
Manufacturer | |
Manufacturer Product Number | 6052396 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.394" ~ 248.031" (10mm ~ 6.3m) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.394" ~ 248.031" (10mm ~ 6.3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 250µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red (632nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,62000 € | 111,62 € |
| 10 | 97,15700 € | 971,57 € |
| Unit Price without VAT: | 111,62000 € |
|---|---|
| Unit Price with VAT: | 135,06020 € |










