
6039104 | |
|---|---|
DigiKey Part Number | 1882-6039104-ND |
Manufacturer | |
Manufacturer Product Number | 6039104 |
Description | SENSOR FIBER OPTIC 1.4M NPN |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor 55.118" (1.4m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Method | Fiber Optic | |
Sensing Distance | 55.118" (1.4m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 8ms | |
Output Configuration | NPN | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP50 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,66000 € | 217,66 € |
| Unit Price without VAT: | 217,66000 € |
|---|---|
| Unit Price with VAT: | 263,36860 € |










