
2020319 | |
|---|---|
DigiKey Part Number | 1882-2020319-ND |
Manufacturer | |
Manufacturer Product Number | 2020319 |
Description | PVC/3*0,34/GY/US |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Grade | - | |
Qualification | - | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,83000 € | 35,83 € |
| Unit Price without VAT: | 35,83000 € |
|---|---|
| Unit Price with VAT: | 43,35430 € |


