
6039440 | |
|---|---|
DigiKey Part Number | 1882-6039440-ND |
Manufacturer | |
Manufacturer Product Number | 6039440 |
Description | PRESSURE TRANSMITTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge 4 ~ 20 mA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 11V ~ 30V | |
Port Size | - | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,02000 € | 855,02 € |
| Unit Price without VAT: | 855,02000 € |
|---|---|
| Unit Price with VAT: | 1.034,57420 € |

