
1137000 | |
|---|---|
DigiKey Part Number | 1882-1137000-ND |
Manufacturer | |
Manufacturer Product Number | 1137000 |
Description | IMAGE-CAPTURE-ILLUMI |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bar | |
Color | White | |
Length | 35.433" (900.00mm) | |
Width | - | |
Height | - | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |



