

1049059 | |
---|---|
DigiKey Part Number | 1882-1049059-ND |
Manufacturer | |
Manufacturer Product Number | 1049059 |
Description | SENSOR RETROREFLECTIVE 2.5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 98.425" (0m ~ 2.5m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 98.425" (0m ~ 2.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M8, 4POS | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 208,11000 € | 208,11 € |
5 | 195,01000 € | 975,05 € |
10 | 190,12500 € | 1.901,25 € |
25 | 184,27400 € | 4.606,85 € |
Unit Price without VAT: | 208,11000 € |
---|---|
Unit Price with VAT: | 251,81310 € |